387-036-558-102

Heilind Number:EDA387-036-558-102
Manufacturer:EDAC
Manufacturer Number:387-036-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-102

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 36 positions in a single row, ensuring seamless connectivity in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in harsh operating conditions. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Mounting is a breeze with the convenient Right Angle orientation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its robust construction and superior functionality for your connectivity needs.