387-036-558-107

Heilind Number:EDA387-036-558-107
Manufacturer:EDAC
Manufacturer Number:387-036-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector, meticulously crafted for optimal performance. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and a single row configuration, housing a total of 36 positions for versatile connectivity. With a durable UL 94V-0 Thermoplastic Polyester construction and copper alloy contacts, it ensures reliable power transmission at a maximum current of 3 A. The right-angle mount orientation allows for easy installation, while a pitch and row spacing of .156 in and .2 in, respectively, offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, guaranteeing secure and efficient board-to-board connections.