387-036-558-201

Heilind Number:EDA387-036-558-201
Manufacturer:EDAC
Manufacturer Number:387-036-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, it ensures seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the 36 positions cater to a range of connectivity needs. Its right-angle mount orientation offers flexibility in placement, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.