387-036-558-202

Heilind Number:EDA387-036-558-202
Manufacturer:EDAC
Manufacturer Number:387-036-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficient power transfer, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch, it ensures reliable signal transmission. Its right-angle mount orientation and 36 positions offer versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Explore seamless integration with our range of PCB connectors.