387-036-558-203

Heilind Number:EDA387-036-558-203
Manufacturer:EDAC
Manufacturer Number:387-036-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With 36 positions spread across 2 rows, it offers seamless board-to-board connections. Its right-angle mount orientation and standard .156-inch pitch ensure convenient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Upgrade your connectivity solutions with this high-performance connector.