387-036-558-208

Heilind Number:EDA387-036-558-208
Manufacturer:EDAC
Manufacturer Number:387-036-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-208

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy and a 3A amperage rating, it guarantees efficient power transmission. Its two-row configuration with 36 positions allows for seamless integration on your PCB, while the right-angle mount orientation offers flexibility in installation. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this high-quality connector for secure and lasting board-to-board connections in your projects.