387-036-558-212

Heilind Number:EDA387-036-558-212
Manufacturer:EDAC
Manufacturer Number:387-036-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-212

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Featuring a sleek Black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting a dual-row configuration with 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating effectively in temperatures ranging from -40 to 105°C, it's suitable for versatile applications. Upgrade your connectivity solutions with this essential component.