387-036-558-258

Heilind Number:EDA387-036-558-258
Manufacturer:EDAC
Manufacturer Number:387-036-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-258

Detailed Description

Enhance your PCB connection reliability with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a dual-row configuration and 36 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient conductivity. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in diverse environments. Trust in this essential component for secure and efficient board-to-board connections in your projects.