387-036-558-602

Heilind Number:EDA387-036-558-602
Manufacturer:EDAC
Manufacturer Number:387-036-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 36 positions, offering ample space for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. The black connector with a right-angle mount orientation not only adds a sleek touch to your assembly but also allows for easy access and maintenance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore its full potential in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.