387-036-558-603

Heilind Number:EDA387-036-558-603
Manufacturer:EDAC
Manufacturer Number:387-036-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-603

Detailed Description

Enhance connectivity within your electronic circuitry with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, ensuring reliable contact for your components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a black color finish and right-angle mount orientation, it offers versatility in installation. The contact material, made of Copper Alloy, ensures efficient power transmission with a maximum amperage of 3 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its precision engineering for seamless board-to-board connections.