387-036-558-608

Heilind Number:EDA387-036-558-608
Manufacturer:EDAC
Manufacturer Number:387-036-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 36 positions, it offers ample space for your circuitry needs. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating ensures efficient power transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation and maintenance. Engineered for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments and applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.