387-036-558-612

Heilind Number:EDA387-036-558-612
Manufacturer:EDAC
Manufacturer Number:387-036-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-612

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. With a high amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring one row with 36 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer. Its right-angle mount orientation and compact design make it perfect for space-saving PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB connections with this high-quality connector.