387-036-558-803

Heilind Number:EDA387-036-558-803
Manufacturer:EDAC
Manufacturer Number:387-036-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-803

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, a fundamental component for seamless board-to-board PCB integration. Crafted with precision, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both durability and safety. With a dual-row design and 36 positions, it offers ample room for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless assembly. Designed for optimal performance, it operates flawlessly within a wide temperature range of -40 to 105°C. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential connector to streamline your PCB connections with ease and efficiency.