387-036-558-804

Heilind Number:EDA387-036-558-804
Manufacturer:EDAC
Manufacturer Number:387-036-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it provides optimal power transmission. The two-row design with a pitch of .156 in and row spacing of .2 in offers seamless integration, while the copper alloy contact material guarantees excellent conductivity. Boasting 36 positions, this connector is perfect for demanding applications. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component from our range of cutting-edge connectors.