387-036-558-807

Heilind Number:EDA387-036-558-807
Manufacturer:EDAC
Manufacturer Number:387-036-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. With two rows of 36 copper alloy contact positions, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration and efficient signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component for optimal board-to-board connections.