387-036-558-808

Heilind Number:EDA387-036-558-808
Manufacturer:EDAC
Manufacturer Number:387-036-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The two rows of Copper Alloy contacts, with a pitch of .156 inches and spacing of .2 inches, provide secure and stable connections for up to 36 positions. With a current rating of 3A, it guarantees robust power transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your system with this essential component for seamless board-to-board connectivity.