387-036-558-812

Heilind Number:EDA387-036-558-812
Manufacturer:EDAC
Manufacturer Number:387-036-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its two rows and 36 positions cater to varied connection needs, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range of -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Upgrade your PCB connections with this high-quality component.