387-036-558-858

Heilind Number:EDA387-036-558-858
Manufacturer:EDAC
Manufacturer Number:387-036-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features 36 positions and a dual-row layout, ensuring efficient data transmission. The copper alloy contacts guarantee reliable performance, while the UL 94V-0 Thermoplastic Polyester housing material offers durability. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its right-angle mount orientation allows for convenient installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your equipment with this essential component for seamless board-to-board connections.