387-036-558-868

Heilind Number:EDA387-036-558-868
Manufacturer:EDAC
Manufacturer Number:387-036-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-868

Detailed Description

Enhance your PCB connections with this sophisticated Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a 3A amperage rating and durable construction using UL 94V-0 Thermoplastic Polyester. With two rows of 36 positions each, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its full potential in our PCB Connectors collection.