387-036-558-878

Heilind Number:EDA387-036-558-878
Manufacturer:EDAC
Manufacturer Number:387-036-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-558-878

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage and copper alloy contacts, it delivers efficient power transmission. The two rows of 36 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Trust in its quality and performance for seamless electronic applications.