387-036-559-168

Heilind Number:EDA387-036-559-168
Manufacturer:EDAC
Manufacturer Number:387-036-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-559-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, offering reliable performance and seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector boasts a single row design with 36 positions for optimal versatility. The copper alloy contact material ensures efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds to its convenience, making it a must-have component for your PCB assembly projects. Explore our extensive range of connectors for more options to suit your needs.