387-036-559-201

Heilind Number:EDA387-036-559-201
Manufacturer:EDAC
Manufacturer Number:387-036-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and safety. With two rows of 36 positions each, it offers ample connectivity options with a pitch of .156 inches for precise alignment. The Copper Alloy contact material guarantees reliable signal transmission, while the right angle mount orientation facilitates convenient installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs with excellence.