387-036-559-268

Heilind Number:EDA387-036-559-268
Manufacturer:EDAC
Manufacturer Number:387-036-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-559-268

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 36 positions each, it provides ample room for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Its right-angle mount orientation offers flexibility in installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.