387-036-559-802

Heilind Number:EDA387-036-559-802
Manufacturer:EDAC
Manufacturer Number:387-036-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design, it offers a total of 36 positions for optimal signal transmission. The contacts are crafted from Copper Alloy, guaranteeing reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient board-to-board connections. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.