387-036-559-812

Heilind Number:EDA387-036-559-812
Manufacturer:EDAC
Manufacturer Number:387-036-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. The black housing adds a sleek touch to your setup, while the right angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Elevate your PCB design with this essential component.