387-036-559-858

Heilind Number:EDA387-036-559-858
Manufacturer:EDAC
Manufacturer Number:387-036-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-559-858

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 36 positions, it offers ample connectivity options, while its right-angle mount orientation ensures seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is both reliable and efficient. Perfect for a wide range of applications, it guarantees secure and stable connections for your PCB projects. Upgrade your setup with this essential component and experience enhanced connectivity like never before.