387-036-559-868

Heilind Number:EDA387-036-559-868
Manufacturer:EDAC
Manufacturer Number:387-036-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-559-868

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 36 positions, ideal for a variety of electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures resilience in harsh environments. A must-have component for seamless PCB connections.