387-036-560-201

Heilind Number:EDA387-036-560-201
Manufacturer:EDAC
Manufacturer Number:387-036-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-560-201

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector in sleek black. Designed for precision, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With 36 positions spread across 2 rows, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure efficient power transmission, supporting an amperage of 3A. At a pitch of .156 inches and row spacing of .2 inches, it guarantees a snug and secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Its straight mount orientation further simplifies installation. Upgrade your connectivity solutions with this essential component.