387-036-560-207

Heilind Number:EDA387-036-560-207
Manufacturer:EDAC
Manufacturer Number:387-036-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-560-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a crucial component in ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 36 positions, this connector is designed for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for efficient and secure board-to-board connections in your electronic projects.