387-036-560-212

Heilind Number:EDA387-036-560-212
Manufacturer:EDAC
Manufacturer Number:387-036-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-560-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row configuration and a total of 36 positions, this connector ensures seamless communication between boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Suitable for a wide range of applications, it offers a low amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for personal projects or professional use, this connector is a must-have for any PCB setup. Upgrade your connectivity solutions with ease and efficiency.