387-036-560-802

Heilind Number:EDA387-036-560-802
Manufacturer:EDAC
Manufacturer Number:387-036-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures durability and safety. With a current rating of 3 A, this connector is suitable for various applications. Its dual-row design with 36 positions allows for efficient and reliable connections. Crafted with precision, the contact material is Copper Alloy, ensuring high conductivity. The .156-inch pitch and .2-inch row spacing provide convenient installation on PCBs. Whether for industrial or commercial use, this connector guarantees seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.