387-036-560-803

Heilind Number:EDA387-036-560-803
Manufacturer:EDAC
Manufacturer Number:387-036-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-560-803

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for smooth integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Boasting a two-row configuration with 36 positions, it ensures efficient data transfer and power distribution. Crafted with high-quality Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless connection between boards. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolbox. Upgrade your projects with ease and precision, and experience seamless connectivity like never before.