387-036-560-804

Heilind Number:EDA387-036-560-804
Manufacturer:EDAC
Manufacturer Number:387-036-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, featuring a sleek black hue, boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of copper alloy contacts, it ensures reliable power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 36 positions for seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of electronic applications. Trust in this connector for efficient and secure interconnection within your devices. Elevate your PCB assembly with this essential component.