387-036-560-808

Heilind Number:EDA387-036-560-808
Manufacturer:EDAC
Manufacturer Number:387-036-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-560-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also ensures durable performance. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees safe and reliable power transmission. Its two-row configuration and Copper Alloy contact material offer seamless connectivity, while the .156-inch pitch and .2-inch row spacing accommodate various board designs. Boasting 36 positions, it provides ample room for your connections. Designed for straight mount orientation, it's easy to install in any setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.