387-037-520-101

Heilind Number:EDA387-037-520-101
Manufacturer:EDAC
Manufacturer Number:387-037-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-520-101

Detailed Description

Upgrade your connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. Featuring a single row with 37 positions spaced at .156 inches, it offers ample connectivity options for your PCB needs. With a pitch and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.