387-037-520-168

Heilind Number:EDA387-037-520-168
Manufacturer:EDAC
Manufacturer Number:387-037-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-520-168

Detailed Description

Enhance your PCB connectivity with our Single-Row Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 37 positions and .156" pitch offer ample connectivity options. The connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2" row spacing make installation a breeze. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.