387-037-520-603

Heilind Number:EDA387-037-520-603
Manufacturer:EDAC
Manufacturer Number:387-037-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-520-603

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a reliable amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. Featuring a single row with 37 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for use in PCB connectors, this connector is a must-have for any electronics enthusiast.