387-037-521-102

Heilind Number:EDA387-037-521-102
Manufacturer:EDAC
Manufacturer Number:387-037-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-102

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a must-have for your electronic projects. Its sleek black color adds a touch of sophistication, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and a total of 37 positions, it offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, it guarantees reliable transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Trust in this connector for seamless board-to-board connectivity in all your projects.