387-037-521-104

Heilind Number:EDA387-037-521-104
Manufacturer:EDAC
Manufacturer Number:387-037-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. This single-row connector with 37 positions offers reliable performance, ideal for board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Choose our Card Edge Connector for high-quality and secure connections in your electronic setups.