387-037-521-112

Heilind Number:EDA387-037-521-112
Manufacturer:EDAC
Manufacturer Number:387-037-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, an essential component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. Boasting a single row design with 37 positions and a pitch of .156 inches, it accommodates a wide range of connections with ease. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.