387-037-521-158

Heilind Number:EDA387-037-521-158
Manufacturer:EDAC
Manufacturer Number:387-037-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-158

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Engineered for durability and efficiency, this essential component features a sleek black design, crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row layout and 37 contact positions, it ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its superior quality for all your PCB connectivity needs.