387-037-521-604

Heilind Number:EDA387-037-521-604
Manufacturer:EDAC
Manufacturer Number:387-037-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for streamlined integration, this black connector features a single row layout with 37 positions for optimal functionality. Crafted with precision, it boasts a contact material of Copper Alloy and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless performance. Elevate your connectivity game with this essential component.