387-037-521-608

Heilind Number:EDA387-037-521-608
Manufacturer:EDAC
Manufacturer Number:387-037-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 37 positions, it offers ample room for secure connections. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operable in harsh conditions, it boasts an impressive temperature range of -40 to 105°C. Perfect for various applications, this connector ensures efficient and dependable board-to-board connectivity. Elevate your projects with this essential component.