387-037-521-658

Heilind Number:EDA387-037-521-658
Manufacturer:EDAC
Manufacturer Number:387-037-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-658

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration on PCBs, it features a single row of 37 positions with a pitch of .156 inches, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Trust in this essential component for your connectivity needs.