387-037-521-668

Heilind Number:EDA387-037-521-668
Manufacturer:EDAC
Manufacturer Number:387-037-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-521-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row with 37 positions and a pitch of .156 inches, ensuring seamless integration into your board layout. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees secure and efficient power delivery at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Trust in this high-quality component to optimize your board-to-board connections with precision and durability.