387-037-523-102

Heilind Number:EDA387-037-523-102
Manufacturer:EDAC
Manufacturer Number:387-037-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 37 positions, ensuring reliable transmission in your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, and a pitch of .156 in deliver optimal conductivity. With a low amperage of 3 A, it offers efficient power transfer while maintaining operational stability. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Elevate your PCB connections with this essential component.