387-037-523-104

Heilind Number:EDA387-037-523-104
Manufacturer:EDAC
Manufacturer Number:387-037-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-523-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a single row layout with 37 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, while the Copper Alloy contact material provides reliable conductivity. With a black color and straight mount orientation, this connector offers both functionality and sleek design. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.