387-037-523-604

Heilind Number:EDA387-037-523-604
Manufacturer:EDAC
Manufacturer Number:387-037-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-523-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row configuration and 37 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures efficient power transmission with a rated amperage of 3A. Its precise pitch of .156 inches and row spacing of .2 inches guarantee secure and stable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and reliability. Upgrade your setup with this high-quality component, a must-have in any connector arsenal.