387-037-540-104

Heilind Number:EDA387-037-540-104
Manufacturer:EDAC
Manufacturer Number:387-037-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-540-104

Detailed Description

Enhance your board-to-board connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row with 37 positions, ensuring seamless integration in your setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with this essential component.