387-037-540-107

Heilind Number:EDA387-037-540-107
Manufacturer:EDAC
Manufacturer Number:387-037-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a single row layout, it offers 37 positions for versatile connection capabilities. The copper alloy contacts guarantee efficient power transmission, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. The pitch of .156 in and row spacing of .2 in facilitate easy installation, while the straight mount orientation adds convenience. Elevate your connectivity with this essential component.